
This LC fiber optic connector is a simplex, panel mount component with a flammability rating of UL94 V-0 and compliance with RoHS regulations. It is available in a natural housing color and is packaged in bulk quantities of 50. The connector is suitable for use in singlemode and multimode applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1-6278348-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mode | Singlemode/Multimode |
| Mount | Panel, Flanges |
| Package Quantity | 50 |
| Packaging | Bulk |
| Port Type | SIMPLEX |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6278348-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
