TE Connectivity 1-6278789-7 technical specifications.
| Package/Case | 125 |
| Connector Type A | ST |
| Connector Type B | ST |
| Connectors Color | Black |
| Insertion Loss | 0.65dB |
| Mount | Cable |
| Series | OPTIMATE |
| Wire/Cable Color | Orange |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6278789-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.