50-position, 2-row D-Subminiature connector assembly with right-angle PCB mounting. Features copper alloy contacts with gold and tin plating, a contact post length of 0.125 inches, and a pitch of 2.16mm. This shielded connector assembly includes mating connector lock and PCB mount retention, with a panel thickness compatibility of 1.57mm and PCB thickness of 0.062 inches. Termination is via solder, and the component is RoHS and ELV compliant.
TE Connectivity 1-6339447-0 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.125inch |
| Depth | 26.23mm |
| ELV | Compliant |
| Features | Shielded |
| Length | 83.95mm |
| Mating Connector Lock | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Panel Thickness | 1.57mm |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.16mm |
| Plating | Polyester |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CHAMP .085 |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6339447-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.