TE Connectivity 1-636327-1 technical specifications.
| Packaging | Bulk |
| Radiation Hardening | No |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-636327-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.