Shielded, right-angle modular jack with 16 contacts and 2 ports, designed for RJ11 applications. Features 8 positions per port, 2 rows, and a 2.54mm pitch. Bronze contacts with gold plating ensure reliable connectivity, while the UL94 V-0 rated black housing offers durability. Operating temperature range from -40°C to 85°C.
TE Connectivity 1-6368011-0 technical specifications.
| Color | Green, Orange, Red |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.116inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6368011-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.