Shielded, right-angle RJ45 connector with 16 positions and 8 loaded positions, featuring 2 ports and 2 rows. This modular Ethernet connector utilizes gold-plated bronze contacts for signal applications, offering a 200mA current rating and a 2.54mm pitch. Designed for through-hole PCB mounting with a 1.57mm thickness, it operates within a -40°C to 85°C temperature range and meets UL94 V-0 flammability standards.
TE Connectivity 1-6368011-1 technical specifications.
| Circuit Application | Signal |
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| Direction | Up and Down |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 16 |
| Number of Ports | 2 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 180 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 0.116inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6368011-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.