TE Connectivity 1-6368011-2 technical specifications.
| Color | Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up and Down |
| Mount | Through Hole |
| Number of Ports | 2 |
| Number of Rows | 2 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6368011-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.