TE Connectivity 1-6371664-2 technical specifications.
| Cable Length (m) | 20 |
| Cable Type | Unshielded Twisted Pair |
| Wire Size | 24AWG |
| Connector Type A | 48POS RJ-21 |
| Connector Type B | 12(8POS Modular Plug) |
| Gender | PL-PL |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-6371664-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.