Quick Jump:
Technical Specifications
TE Connectivity 1-6374658-6 technical specifications.
General
Color
Orange
Connector Type A
LC Duplex, LC
Connector Type B
LC Duplex, LC
Connectors Color
Beige
ELV
Compliant
Insertion Loss
0.2dB
Insertion Loss
0.1dB
Jacket Material
PVDF
Lead Free
Not Applicable
Length
6m
Mode
Multimode
Mount
Cable
Package Quantity
1
Packaging
Bulk
Return Loss
20dB
RoHS Compliant
Yes
Wire/Cable Color
Orange
Wire/Cable Diameter
1.6mm
Wire/Cable Type
Twin Zip
Compliance
RoHS
Compliant
Datasheet
TE Connectivity 1-6374658-6 Datasheet
Download the complete datasheet for TE Connectivity 1-6374658-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.