12-position, 2-row fine pitch connector receptacle with a 0.8mm pitch. Features surface mount termination with vertical orientation and a 0.197-inch stack height. Offers a 500mA contact current rating, tin-plated bronze contacts, and a natural colored housing. Compliant with ELV and RoHS standards, rated UL94 V-0 for flammability. Packaged in tape and reel for automated assembly.
TE Connectivity 1-6376038-2 technical specifications.
| Boss | Yes (With) |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.1729inch |
| Housing Color | Natural |
| Mated Stacking Heights | 5mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8inch |
| Plating Thickness | 3um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | Fine Stack (FS) |
| Stack Height | 0.197inch |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6376038-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.