Right-angle, surface-mount modular connector with 38 positions and 1 row. Features copper alloy contacts with gold and tin plating, offering solder termination. Designed for telecom and datacom applications, this female connector boasts a pitch of 0.039 inches and operates within a temperature range of -55°C to 85°C. It is RoHS and ELV compliant, with tin plating on the shell and a maximum DC voltage rating of 80mV.
TE Connectivity 1-6376818-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| ELV | Compliant |
| Gender | Female |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 80mV |
| Mount | Surface Mount |
| Number of Positions | 38 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.039inch |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shell Material | Copper Alloy |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-6376818-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.