TE Connectivity 1-640099-3 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 13 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 640099 |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| Contact Finish Termination | GOLD |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1-640099-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.