TE Connectivity 1-640100-1 technical specifications.
| Color | Grey |
| Current Rating | 5A |
| Insulation Material | PC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Chassis |
| Number of Circuits | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640100-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.