TE Connectivity 1-640136-2 technical specifications.
| Card Thickness | 0.062inch |
| Color | Natural |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Bifurcated Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640136-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.