TE Connectivity 1-640140-1 technical specifications.
| Max Operating Temperature | 105 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 11 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 640140 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1250VAC |
| Insulator Color | NATURAL |
| Number Of PCB Rows | 1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity 1-640140-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.