17-position, 3.96mm pitch power connector assembly featuring female socket contacts made of copper alloy with tin-lead plating. Rated for 7A current and 600V AC voltage, this free-hanging connector utilizes IDC termination for 24AWG discrete or ribbon wire. The white housing has a UL94 V-2 flammability rating and measures 67.4mm in length, 9.02mm in width, and 18.4mm in height.
TE Connectivity 1-640429-7 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 18.4mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 67.4mm |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 9.02mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-640429-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.