12-position, 1-row receptacle connector with IDC termination for 26AWG discrete or ribbon wire. Features copper alloy female socket contacts with tin-lead plating, rated for 600V AC and 7A current. The blue housing has a 0.156-inch pitch, 18.4mm height, 47.5mm length, and 9.02mm width, with a UL94 V-2 flammability rating. Designed for free-hanging mounting.
TE Connectivity 1-640435-2 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 18.4mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 47.5mm |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Width | 9.02mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-640435-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.