17-position, 1-row receptacle connector with 0.156-inch pitch, designed for 26AWG discrete or ribbon wire. Features female copper alloy sockets with tin-lead plating, rated for 600V AC and 7A current. The blue housing is UL94 V-2 flammability rated, with dimensions of 18.4mm height, 67.4mm length, and 9.02mm width. Termination is via Insulation Displacement (IDT) for free-hanging mounting.
TE Connectivity 1-640435-7 technical specifications.
| Color | Blue |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 18.4mm |
| Housing Color | Blue |
| Lead Free | Not Applicable |
| Length | 67.4mm |
| Mount | Free Hanging |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Width | 9.02mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-640435-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.