
2-position, 1-row wire-to-wire power connector featuring male pin contacts and a straight, receptacle gender. Rated for 250V AC/DC and 9A, this nylon housing connector operates from -67°C to 221°C and boasts a UL94 V-0 flammability rating. Designed for crimp termination, it accepts wire gauges from 26 to 18 AWG and includes panel, snap-in mounting capabilities. Available in red housing, this RoHS compliant component is packaged in boxes of 200.
TE Connectivity 1-640507-0 technical specifications.
| Approvals | CSA |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 19.18mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 7.37mm |
| Housing Color | Red |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Signal Positions | 2 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Box |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 12.95mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640507-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.