
3-position, straight, wire-to-wire power connector featuring female housing with male pin contacts. Rated for 9A current and 250V AC/DC, this connector system utilizes crimp termination for wire gauges 26-18 AWG. Constructed from UL94 V-0 rated nylon, it operates within a temperature range of -67°C to 221°C and offers panel or snap-in mounting. Available in red housing color.
TE Connectivity 1-640508-0 technical specifications.
| Approvals | CSA |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Type | Male Pin |
| Current Rating | 9A |
| Depth | 23.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 7.37mm |
| Housing Color | Red |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 1.06inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Signal Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1700 |
| Packaging | Box |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 12.95mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640508-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
