
24-position, 6-row wire-to-wire connector plug housing with male contact gender and female socket contact type. Features a 9A current rating, 250V AC/DC voltage rating, and operates from -67°C to 221°C. Constructed from UL94 V-0 rated Nylon material, available in black and red housing colors. Designed for straight orientation with a 4.19mm pitch and supports wire gauges from 26AWG to 18AWG. Mounting options include panel, snap-in, and free-hanging.
TE Connectivity 1-640525-0 technical specifications.
| Approvals | CSA |
| Color | Black, Red |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Current Rating | 9A |
| Depth | 27.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.95mm |
| Housing Color | Red |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 0.84inch |
| Material | Nylon |
| Max Current Rating | 9A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in, Free Hanging |
| Number of Circuits | 24 |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 6 |
| Number of Signal Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Box |
| Pitch | 4.19mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.19mm |
| Sealable | No (Without) |
| Series | MR (Miniature Rectangular) |
| Termination | Crimp |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 33.91mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640525-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
