TE Connectivity 1-640550-3 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Depth | 9.14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Number of Positions | 13 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640550-3 to view detailed technical specifications.
No datasheet is available for this part.