TE Connectivity 1-640550-6 technical specifications.
| Body Material | Polyester |
| Color | Natural |
| Depth | 9.14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 40.64mm |
| Material | Polyester |
| Number of Positions | 16 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640550-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.