TE Connectivity's 1-640581-6 is a 6-position crimp contact with a blue color and male or female contact type. It is designed for free hanging mount and is packaged in bulk. The contact is part of the Universal MATE-N-LOK series and is suitable for crimp termination.
TE Connectivity 1-640581-6 technical specifications.
| Color | Blue |
| Contact Type | Male or Female |
| Mount | Free Hanging |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640581-6 to view detailed technical specifications.
No datasheet is available for this part.