12-position, 1-row female socket connector with IDC termination for 20AWG wire. Features a 3.96mm pitch and a 7A current rating, with a 600V voltage rating. Constructed with copper alloy contacts plated in tin-lead, housed in yellow UL94 V-2 rated plastic. Designed for free-hanging mounting and compatible with discrete or ribbon wire types.
TE Connectivity 1-640605-2 technical specifications.
| Color | Yellow |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-640605-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.