TE Connectivity 1-640864-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Shrouded | No (Without) |
| Termination | IDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-640864-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.