15-position, single-row, right-angle card edge connector with IDC termination. Features a 3.96mm pitch and a 7A current rating, with a maximum AC voltage rating of 600V. Constructed with copper alloy contacts plated in tin-lead, housed in white UL94 V-0 rated material. Designed for panel mounting with retention and mounting ears, operating within a temperature range of -55°C to 105°C.
TE Connectivity 1-640867-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-640867-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.