TE Connectivity 1-640901-2 technical specifications.
| Color | Red |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 4.45mm |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-640901-2 to view detailed technical specifications.
No datasheet is available for this part.