12-position, single-row header assembly with 3.96mm pitch. Features female socket contacts made of copper alloy with gold plating, rated for 7A current and 600V AC. Termination is IDC, supporting 18AWG discrete and ribbon wire/cable. The white housing is orange in color, with a UL94 V-2 flammability rating and mating connector lock.
TE Connectivity 1-641148-2 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641148-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.