14-position, 1-row female header assembly with 3.96mm pitch. Features copper alloy contacts with gold plating, rated for 7A current and 600V AC voltage. Designed for 18AWG wire with IDC termination and a white housing. Includes mating connector lock, compliant with ELV and RoHS standards, and rated UL94 V-2 for flammability.
TE Connectivity 1-641148-4 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641148-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.