Female IDC connector with 15 positions and 1 row, featuring a 3.96mm pitch. Contacts are copper alloy with gold plating, rated for 7A current and 600V AC voltage. Designed for right-angle cable mounting with IDC termination, accepting 22AWG wire. Housing is white, UL94 V-2 flammability rated, and RoHS compliant.
TE Connectivity 1-641175-5 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mounting Ears | No (Without) |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641175-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.