13-position, single-row IDC connector with a 2.54mm pitch. Features female copper alloy contacts with gold plating, rated for 5A and 250V AC. Designed for cable mounting with Insulation Displacement Connection (IDC) termination. Includes mating connector lock and is RoHS compliant. Housing color is white, with a UL94 V-2 flammability rating.
TE Connectivity 1-641190-3 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641190-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.