15-position, single-row IDC connector with a 2.54mm pitch. Features female socket contacts made of gold-plated copper alloy, rated for 5A and 250V AC. Designed for discrete or ribbon wire/cable attachment with IDC termination, offering a white housing and red color. Includes mating connector lock and is RoHS compliant.
TE Connectivity 1-641190-5 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 13.2mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 38.1mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Width | 6.99mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641190-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.