This wire-to-board connector header features 11 male pin contacts with a 0.156-inch pitch, designed for through-hole mounting in a vertical orientation. Contacts are copper alloy with gold plating over nickel underplate, offering a 7A current rating and a mating length of 10.16mm. The straight contact style and glass-filled nylon housing ensure durability, with a maximum operating temperature of 221°C and a voltage rating of 600V. This RoHS compliant component is suitable for demanding applications.
TE Connectivity 1-641208-1 technical specifications.
Download the complete datasheet for TE Connectivity 1-641208-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.