10-position, single-row male pin header with a 3.96mm pitch. Features gold-plated copper alloy contacts for 7A current rating and 600V voltage rating. Designed for through-hole mounting with solder termination. Operates within a temperature range of -55°C to 105°C. Housing is white, natural color, and UL94 V-0 flammability rated.
TE Connectivity 1-641209-0 technical specifications.
| Color | Natural |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.4inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 7A |
| Depth | 7.67mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 39.62mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | Solder |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-641209-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.