TE Connectivity 1-641210-6 technical specifications.
| Contact Gender | Male |
| Contact Plating | Gold |
| Number of Contacts | 16 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Termination | Through Hole |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-641210-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.