12-position, 1-row female header and receptacle connector with 3.96mm pitch. Features IDC termination, copper alloy contacts with gold plating, and a 7A current rating. Rated for 600V AC, this connector is UL94 V-2 flammability compliant and RoHS compliant. Housing color is yellow, and it includes mating connector lock functionality. Designed for cable mounting, it accepts 20AWG wire.
TE Connectivity 1-641218-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641218-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.