12-position, single-row female header and receptacle connector with 3.96mm pitch. Features copper alloy contacts with gold plating, rated for 7A current and 600V AC voltage. Utilizes Insulation Displacement Connection (IDC) termination for 24AWG wire. Housing is white, UL94 V-2 flammability rated, and includes a mating connector lock. RoHS compliant.
TE Connectivity 1-641220-2 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641220-2 to view detailed technical specifications.
No datasheet is available for this part.