15-position, single-row IDC connector with a 3.96mm pitch. Features female copper alloy contacts with gold plating, rated for 7A current and 600V AC. Designed for right-angle cable mounting with Insulation Displacement Connection (IDC) termination. Housing is orange, UL94 V-2 flammability rated, and RoHS compliant.
TE Connectivity 1-641222-5 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mounting Ears | No (Without) |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641222-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.