IDC connector, female socket, 10 positions, 1 row, 3.96mm pitch, right angle orientation. Features copper alloy contacts with gold plating, rated for 7A current and 600V AC. Designed for discrete or ribbon wire/cable up to 18AWG, with Insulation Displacement Connection (IDC) termination. Housing is white, with an orange color for the component itself. Operating temperature range from -55°C to 105°C, RoHS compliant, and UL94 V-2 flammability rated.
TE Connectivity 1-641227-0 technical specifications.
| Color | Orange |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641227-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.