14-position female socket connector with IDC termination, designed for 20AWG discrete or ribbon wire. Features gold-plated bronze contacts and a 0.156-inch pitch. Rated for 600V AC and 7A current. The yellow housing is UL94 V-2 flammability rated. This free-hanging connector is part of the MTA-156 series.
TE Connectivity 1-641228-4 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDT |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-641228-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.