12-position, single-row female socket connector with 2.54mm pitch, designed for two-part board-to-board applications. Features copper alloy contacts with gold plating, a 5A current rating, and a 250V AC voltage rating. Termination is via Insulation Displacement Connector (IDC) for discrete or ribbon wire up to 24AWG. Housing is white, UL94 V-2 flammability rated, and includes mating connector lock.
TE Connectivity 1-641238-2 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 13.2mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 30.5mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Width | 6.99mm |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641238-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.