12-position, shrouded, right-angle IDC connector with a 3.96mm pitch. Features male pin contacts made of copper alloy with tin-lead plating, rated for 7A and 600V. Designed for discrete or ribbon wire/cable up to 18AWG, with a white housing and orange color. Offers mating connector lock and bulk packaging.
TE Connectivity 1-641435-2 technical specifications.
| Color | Orange |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 12.4mm |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 51.5mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | Yes (With) |
| Termination | IDC |
| Voltage Rating | 600V |
| Width | 25.7mm |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-641435-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.