TE Connectivity 1-641523-5 technical specifications.
| Color | Yellow |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Termination | IDT |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-641523-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.