12-position, 3-row power connector with a 6.35mm pitch, designed for wire-to-board applications. Features male pin contacts with a 12A current rating and tin plating over bronze for reliable power transmission up to 19A. This vertical, through-hole mounted connector utilizes a nylon housing and offers a wide operating temperature range from -40°C to 221°C. Compliant with RoHS and ELV directives, it is UL94 V-0 flammability rated and VDE tested for safety and performance.
TE Connectivity 1-641974-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 75 |
| Packaging | Bag |
| Panel Thickness | 0.09inch |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating (AC) | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-641974-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.