TE Connectivity 1-643071-6 technical specifications.
| Body Material | Nylon |
| Color | White |
| Depth | 11.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Length | 63.4mm |
| Number of Positions | 16 |
| Package Quantity | 125 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-156 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-643071-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.