TE Connectivity 1-6435029-3 technical specifications.
| Package/Case | 125 |
| Color | Orange |
| Connector Type A | MPO |
| Connector Type B | MPO |
| Connectors Color | Black |
| ELV | Compliant |
| Insertion Loss | 0.81dB |
| Lead Free | Not Applicable |
| Length | 39.62m |
| Mode | Multimode |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 13.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-6435029-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.