11-position, single-row wire-to-board connector assembly featuring female socket contacts made of copper alloy with tin/lead plating. This free-hanging connector assembly supports 20AWG discrete or ribbon wire, offering a 7A current rating and 600V AC voltage rating. Key features include mating alignment and mating connector lock, with an IDC termination method. The housing is white, and the connector itself is yellow, with a 3.96mm pitch.
TE Connectivity 1-643818-1 technical specifications.
| Color | Yellow |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 7A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging |
| Mounting Ears | No (Without) |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MTA-156 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-643818-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.