10-position, single-row IDC receptacle connector with a 2.54mm pitch. Features copper alloy contacts with gold plating for reliable connectivity. Designed for cable mounting with insulation displacement termination (IDC) and rated for 250V AC. Housing is white, UL94 V-2 flammability rated, and includes mating alignment and locking features. Suitable for 26AWG wire/cable.
TE Connectivity 1-644043-0 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | White |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mounting Ears | No (Without) |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-644043-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.