12-position, single-row female socket connector with IDC termination for 22AWG discrete or ribbon wire. Features copper alloy contacts with tin-lead plating, a 2.54mm pitch, and a 5A current rating. The black housing is UL94 V-0 flammability rated and designed for free-hanging mounting. Rated for 250V AC, this connector is non-compliant with ELV regulations.
TE Connectivity 1-644083-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | MTA-100 |
| Shrouded | No (Without) |
| Termination | IDC |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-644083-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.